CMD-HHLR-433-MD

TE Connectivity / Linx Technologies
712-CMD-HHLR-433-MD
CMD-HHLR-433-MD

Mfr.:

Description:
Sub-GHz Modules 8Btn LngRange Hndhld TX 433MHz Snap Btns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€78.85 €78.85
€73.34 €733.40
€67.81 €1,356.20
€65.45 €6,545.00
260 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
DS
433.92 MHz
2.1 V
3.6 V
- 40 C
+ 85 C
71.4 mm x 41.1 mm x 15.2 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 35.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

OEM Transmitter

TE Connectivity / Linx Technologies OEM transmitter product line offers designers great options for quickly adding remote control features to a product. Available in 315, 418, or 433.92 MHz frequencies, TE Connectivity / Linx Technologies OEM transmitters are pre-certified by the FCC, Industry Canada, and the European Union, which eliminates the cost and time of testing and approval. The OEM transmitter's keypad, labeling, and case color can be rapidly modified to meet customer-specific requirements. When combined with a Linx receiver module or OEM function module, a reliable wireless command or control link is easily formed.