ANT-MAG-RPSF-TNCM-1

TE Connectivity / Linx Technologies
712-ANT-MAGRPSFTNCM1
ANT-MAG-RPSF-TNCM-1

Mfr.:

Description:
Antenna Accessories Magnetic Mount Antenna Base, RPSMA Jack Base to 1M TNC Plug Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.53 €18.53
€17.34 €173.40
€16.54 €413.50
€15.36 €1,536.00
€13.67 €3,417.50
€13.61 €6,805.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Accessories
RoHS:  
Accessories
Magnetic Remote Antenna Base
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: L9000352-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517790000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99

Magnetic Remote Antenna Bases

Linx Technologies Magnetic Remote Antenna Bases offer a 50Ω impedance, 10W maximum power rating and 500MΩ insulation resistance. These antenna bases feature a magnetic, externally mounted connector base with an SMA jack on a 1m length of LMR195 low-loss coaxial cable. The ANT-MAG-RPSF bases have a reverse-polarity SMA jack (male pin) on the coaxial cable, while the ANT-MAG-SMAF bases have an SMA jack (female socket). Linx Technologies Magnetic Remote Antenna Bases combine a strong magnetic mount with standard connectors, creating mounting options for various whip/blade-style connectorised antennas.