ANT-418-SP

TE Connectivity / Linx Technologies
712-ANT-418-SP
ANT-418-SP

Mfr.:

Description:
Antennas SMD Planar Ant. 418MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.42 €3.42
260 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
414 MHz
422 MHz
Cellular (NBIoT, LTE), GSM
Chip
- 8.0 dBi
7 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
418 MHz
Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices
27.94 mm
13.7 mm
1.5 mm
SP
Tube
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 3.382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

SP Series Splatch® Antenna

TE Connectivity / Linx Technologies SP Series Splatch® antennas are a low-cost, embeddable planar antenna that helps designers of compact wireless products whose antenna options are normally limited by size, cost, and cosmetic considerations. The TE Connectivity / Linx Technologies SP Series Splatch antennas stand out from other compact antennas with its resistance to proximity effects that makes it ideally suited for a variety of applications from medical to a remote control. The SP Series Splatch antennas are available in standard or custom frequencies within the 300 MHz to 1 GHz range. These antennas are RoHS compliant and its SMD form factor is equally appropriate for reflow or hand attachment.