ANT-2.4-CW-RH-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-CW-RH
ANT-2.4-CW-RH-RPS

Mfr.:

Description:
Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,826

Stock:
2,826 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.74 €5.74
€5.22 €52.20
€4.64 €116.00
€4.52 €452.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.39 GHz
2.49 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Helical
Stubby
- 0.9 dBi
80 MHz
50 Ohms
2
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
18.6 mm
RH
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000033-01
Unit Weight: 4.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99