1103427-1

TE Connectivity / Intercontec
571-1103427-1
1103427-1

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE INSERT, CRIMP 4-POS. 22DF CONTACTS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.51 €1,141.20
€8.69 €2,433.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HC26
Inserts
4 Position
Crimp
Polybutylene Terephthalate (PBT)
28 AWG
22 AWG
Brand: TE Connectivity / Intercontec
Housing Gender: Female
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Unit Weight: 4.763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99