2-1623927-3

TE Connectivity / Holsworthy
279-2-1623927-3
2-1623927-3

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1K Ohm 5% 1/4W Res Carbon Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,606

Stock:
25,606 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.086 €0.09
€0.033 €0.33
€0.028 €0.70
€0.023 €2.30
€0.02 €5.00
€0.019 €9.50
€0.016 €16.00
Full Ammo Pack (Order in multiples of 5000)
€0.012 €60.00
€0.011 €110.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Axial
1 kOhms
250 mW (1/4 W)
5 %
1.8 mm
3.4 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: CFR16J1K0JIT CFR16J1K0
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY