MRSSV1DG10SMGWTR

TE Connectivity / Alcoswitch
655-MRSSV1DG10SMGWTR
MRSSV1DG10SMGWTR

Mfr.:

Description:
Rotary Switches MRSSV 2.54 BL SD GRA 10 SMT GULL T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.66 €6.66
€5.68 €28.40
€5.36 €53.60
€4.91 €122.75
€4.59 €229.50
€4.30 €430.00
€4.05 €1,012.50
€3.48 €1,740.00
Full Reel (Order in multiples of 1000)
€3.48 €3,480.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
RoHS:  
20 VDC
SMD/SMT
Gold
MRSS
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 1-2396234-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

MRSS Miniature Rotary Switches

TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface-mount and through-hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunications.