929975-8

TE Connectivity / AMP
571-929975-8
929975-8

Mfr.:

Description:
Automotive Connectors 2 5MM SKT CONT SWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,125

Stock:
10,125 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.18 €1.18
€0.998 €9.98
€0.937 €23.43
€0.894 €44.70
€0.852 €85.20
€0.799 €199.75
€0.621 €310.50
Full Reel (Order in multiples of 3000)
€0.621 €1,863.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
17 AWG
13 AWG
2.5 mm System
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 34 A
Description/Function: Round Connector System, Automotive Terminals
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99