3104-7985-00

TE Connectivity / AMP
571-3104-7985-00
3104-7985-00

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC JACK FOR RG-405

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€49.65 €12,412.50

Similar Product

TE Connectivity / AMP 1057679-1
TE Connectivity / AMP
RF Connectors / Coaxial Connectors 3104 7985 00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
15 GHz
Solder
Straight
Standard
Bulkhead
RG-405 Semi-Rigid
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: 1057679-1
Unit Weight: 17.273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99