27P-PLU-2-01

TE Connectivity / AMP
655-27P-PLU-2-01
27P-PLU-2-01

Mfr.:

Description:
Standard Circular Connector PLUG, COMMUNICATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€295.24 €295.24
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
27 Position
Without Socket Contacts
Cable
Aluminum
131.76 mm
131.76 mm
MU27P
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 30 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: YE-UC-212093A-0000
Unit Weight: 1.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

MU27P Connectors

TE Connectivity's (TE) MU27P Connectors are Multiple Unit (MU) connectors that include a 27-pin receptacle, plug, and "dummy" receptacle that are used to convey the locomotive functions between units. 27-point trainline connectors allow a single point in the train to issue up to 27 commands to all or some of the vehicles simultaneously. TE's MU27P connectors are used to convey control and indication signals for doors, brake applied/released, public address, as well as audio and other passenger rail functions.