2007829-1

TE Connectivity / AMP
571-2007829-1
2007829-1

Mfr.:

Description:
High Speed/Modular Connectors IMP H 4PR16C RGOPEN NO KEY,4.5,SN0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.13 €16.13
€15.91 €827.32
€15.15 €1,575.60
€14.76 €3,837.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
Headers
192 Position
12 Row
1.9 mm
Press Fit
Gold
IMPACT Backplane
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Unit Weight: 15.562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IMPACT™ High Density Backplane Connectors

TE Connectivity's IMPACT™ Connector System meets the increased speed and density requirements of future system upgrades and next generation data networking and telecommunications equipment. TE's IMPACT High Density Backplane Connectors feature unique broad-edge coupled design which utilizes low impedance and a localized ground return path in an optimized differential pair array. The differential pairs are tightly coupled at 80 pairs per linear inch, and are surrounded by ground structures to isolate the pairs. This innovative design enables the IMPACT High Density Backplane Connectors to achieve data rates up to 25Gb/s, reduce crosstalk, and improve overall bandwidth performance with minimal performance variance. The IMPACT High Density Backplane Connectors offered by TE are ideally suited for high speed, backplane applications such as switches, servers/blade servers, storage, and routers.