167501-2

TE Connectivity / AMP
571-167501-2
167501-2

Mfr.:

Description:
D-Sub Tools & Hardware FEMALE SCREWLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,830

Stock:
6,830 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.40 €3.40
€3.10 €31.00
€2.98 €74.50
€2.89 €144.50
€2.85 €285.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Screw Lock Assembly Kit
Amplimite Series
Brand: TE Connectivity / AMP
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Thread Size: 4-40
Tradename: AMPLIMITE
Unit Weight: 3.529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
7318159090
USHTS:
8205595560
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.