1-770970-0

TE Connectivity / AMP
571-1-770970-0
1-770970-0

Mfr.:

Description:
Pin & Socket Connectors HEADER 8 POS R/A TIN DUAL ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,693

Stock:
2,693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.56 €1.56
€1.40 €14.00
€1.38 €34.50
€1.23 €123.00
€1.22 €244.00
€1.20 €720.00

Non-RoHS Version

TE Connectivity / AMP 770970-1
TE Connectivity / AMP
Pin & Socket Connectors 8 POS. R/A HEADER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
8 Position
2 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Tin
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Mounting Angle: Right
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.