CNA6P1C0G3A223G250AE

TDK
810-CNA6P1C0G3A223G2
CNA6P1C0G3A223G250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade Low Resistance Soft Term, MLCC, 1210, C0G, 1000V, 22nF, 2.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,875

Stock:
1,875 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.06 €2.06
€1.42 €14.20
€1.16 €58.00
€1.08 €108.00
€0.989 €494.50
Full Reel (Order in multiples of 1000)
€0.989 €989.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.022 uF
1 kVDC
C0G (NP0)
2 %
1210
3225
SMD/SMT
Flexible (Soft)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
CNA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 1
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CNA6P1C0G3A223GT000A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

CNA Series MLCCs

TDK CNA Multilayer Ceramic Chip Capacitors (MLCCs) are soft-termination, automotive-grade capacitors that feature conductive resin layers in the termination. These MLCCs offer low resistance due to the conductive layers that cover only the soldering positions. The CNA series operates in a -55°C to +125°C temperature range and exhibits ±10% capacitance tolerance. TDK CNA Series MLCCs provide improved reliability by promoting replacement to soft termination type. Typical applications include fail-safe designs in battery lines and the prevention of ceramic body cracks by board bending.

CN 22 nF 3225 MLCCs

TDK CN 22nF 3225 Multi-Layer Ceramic Capacitors (MLCCs) are low-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 (3.2mm x 2.5mm x 2.5mm) case size. These TDK MLCCs also feature C0G characteristics at 1000V. The capacitors feature a unique terminal structure that realizes resin electrodes, offering low resistance equal to standard terminal products. These TDK resin electrodes achieve high reliability against external stress and reduced loss, making them ideal for use as resonator and snubber capacitors.

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.