i7C4W012A050V-0C1-R

TDK-Lambda
967-I7C4W12A050V0C1R
i7C4W012A050V-0C1-R

Mfr.:

Description:
DC/DC Converters - Through Hole DC DC CONVERTER 5-28V 300W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 08/04/2026
2,929
720
Expected 01/07/2026
1,309
Expected 07/07/2026
600
Expected 22/07/2026
300
Expected 16/09/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€53.69 €53.69
€52.45 €524.50
€52.33 €1,569.90
€52.32 €3,139.20
€51.94 €6,232.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Non-Isolated
1 Output
300 W
9.5 V
9 V
53 V
5 V to 28 V
12.5 A
34 mm (1.339 in)
36.8 mm (1.449 in)
13 mm (0.512 in)
Industrial
i7C
Brand: TDK-Lambda
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Part # Aliases: VCB4828SBO-100WFR3 VCB4828SBO-75WFR3 VCB4828SBO-100WFR3-N VCB4828SBO-75WFR3-N I7C4W012A050V-0C1-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

i7C Non-Isolated Buck-Boost DC-DC Converters

TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are non-isolated step-up/step-down converters that are ideal for generating additional DC output voltage rails up to 300W from a single output 12V, 24V, or 48V AC-DC power supply. These highly efficient i7C devices accept a wide DC input and feature a wide output adjustment range. The i7C DC-DC converters feature a Power Good signal, switching frequency synchronization, and output current monitoring. TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are available in three mechanical configurations: low profile open frame, baseplate construction for conduction cooling, and an integral heat sink for convection or forced air cooling.