DT150PW120D

TDK-Lambda
967-DT150PW120D
DT150PW120D

Mfr.:

Description:
Desktop AC Adapters 140W 12V11.67A Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€94.32 €94.32
€80.02 €800.20
€79.76 €1,994.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
140 W
12 VDC
11.67 A
Industrial
DIN Connector
4 Pin DIN Plug
1 m
Level VI
DT100/150-D
Brand: TDK-Lambda
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DT150PW120D
Unit Weight: 780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504407007
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DT100/150-D External AC-DC Power Supplies

TDK-Lambda DT100/150-D 100W to 150W External AC-DC Power Supplies meet DOE level VI and EU Tier 2 efficiency levels and feature low off-load power consumption of less than 0.15W. The DT100/150-D high-efficiency power supplies feature a 90VAC to 264VAC input voltage range, power factor correction, and output voltages of 12V, 16V, 19V, 24V, 36V, and 48V. These TDK-Lambda Level VI power supplies are ideal for use in test and measurement light industrial, communication, and broadcast applications.

DT External Power Supplies

TDK-Lambda DT External Power Supplies offer 62W to 80W and 100W to 150W AC-DC and are packaged in an insulated, compact, and lightweight enclosure. The enclosure measures from 2.71" x 5.2" x 1.57" to 3.35" x 6.7" x 1.73" and us convection cooled (no fans needed). The operating temperature range is 0°C to +40°C with no derating required. TDK-Lambda DT External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4 foot long output cable with a molded 4-pin connector. Ideal applications include industrial, test and measurement, communications, and broadcast.