TA3FS15

Switchcraft
502-TA3FS15
TA3FS15

Mfr.:

Description:
XLR Connectors SLD Mini XLR Conn 3P FML 0.14" to 0.16"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.95 €19.95
€16.96 €169.60
€15.89 €397.25
€15.14 €757.00
€14.63 €1,463.00
€13.82 €3,455.00
€13.42 €6,710.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Mini (Tiny) XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
TA
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

Sealed Tini-QG® Mini XLR Connectors

Switchcraft Sealed Tini-QG® Mini XLR Connectors are waterproof and IP66 rated when mated and IP65 when unmated (panel only). These connectors are available in 3 to 8 contacts and can be mated with unsealed Mini XLR connectors. Switchcraft Sealed Tini-QG Mini XLR Connectors feature a push-button latching mechanism and withstand up to 5000 mating cycles for 3- to 5-pin versions and 2000 cycles for 6 to 8 pins.