RMAS1

Switchcraft
502-RMAS1
RMAS1

Mfr.:

Description:
Patch Panels MIC SPLITTER SINGLE CHANNEL CUSTOM TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€194.80 €194.80
€164.67 €1,646.70
€159.24 €3,981.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
XLR
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Patch Panels
Series: RMA
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 635.133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85389090
ECCN:
EAR99

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.

RMAS1 Mic Splitter

Switchcraft RMAS1 Mic Splitter is a passive 3-way transformer-isolated microphone splitter ideal for sending a single balanced audio input to 3 unique destinations. The RMAS1 mic splitter is available with either Jensen or premium custom transformers to provide 100% isolation from noise and a truly uncolored audio output.