RASM712BKZ

Switchcraft
502-RASM712BKZ
RASM712BKZ

Mfr.:

Description:
DC Power Connectors BKZ Locking Series 2.5mm Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,402

Stock:
2,402 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.54 €2.54
€2.30 €23.00
€2.17 €54.25
€2.07 €207.00
€1.94 €485.00
€1.88 €940.00
€1.68 €1,680.00
€1.56 €3,900.00
€1.49 €7,450.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.3 mm
SMD/SMT
Solder
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: DC Power Connectors
Series: BKZ
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Unit Weight: 2.568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Twist-Lock BKZ DC Power Jacks & Plugs

Switchcraft Twist-Lock BKZ DC Power Jacks and Plugs solve accidental disconnect issues faced by typical DC power jacks. Wings on the Switchcraft BKZ series plugs fit into a slot in BKZ series jacks. Once locked, the plug cannot be disconnected without twisting to unlock. This Twist-Lock feature ensures continuous power to critical electronic devices.