EHRJ45P6

Switchcraft
502-EHRJ45P6
EHRJ45P6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.82 €17.82
€15.14 €151.40
€14.20 €355.00
€13.52 €676.00
€13.06 €1,306.00
€12.35 €3,087.50
€11.99 €5,995.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Flange Mount
Straight
Black
EHRJ45
Application: 1G/10G Base-T
Brand: Switchcraft
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 18.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

EH Series RJ45 Connector

Switchcraft EH Series RJ45 Connectors are IDC connectors encased in a rugged XLR panel-mounted housing. These connectors meet TIA/EIA-568-B.2 standards and have CAT 5E or CAT 6 shielded or unshielded versions. Typical applications for Switchcraft EH CConnectors include GPS location devices, instrumentation, medical data carts, data acquisition units, general industrial electronic applications, and more.

EH Series RJ45 IDC Connectors

Switchcraft EH Series RJ45 IDC Connectors meet TIA/EIA-568-B.2 standards and feature IDC panel terminals for easy field installation. CAT 5E or CAT 6 is available in shielded or unshielded versions as standards. The connector housing fits into a standard XLR panel cutout. EH RJ45 IDC Connectors are designed for use in a variety of applications, including military or industrial GPS location devices, instrumentation, medical data carts, and more.