CARAS1007984

Switchcraft
502-CARAS1007984
CARAS1007984

Mfr.:

Description:
DC Power Cords High-Amp DC PWR Cbl Assy R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.33 €30.33
€27.76 €277.60
€23.59 €589.75
€23.36 €2,336.00
€22.08 €5,520.00
€22.07 €11,035.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Cords
RoHS:  
DC Power Cord
2 mm DC Plug, Right Angle
1 Position
No Connector
16 AWG
2 m
Black
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: DC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99

Harsh Environment Power Cables

Switchcraft Harsh Environment DC Power Cables are molded cables that feature IP68 sealed and 11A power plugs with strip and tin on the opposite end for maximum flexibility with both straight and right angles available. Switchcraft Harsh Environment DC Power Cables are ideal for mobile monitoring equipment, outdoor lighting, GPS/Data acquisition, portable electronics, and DC power applications.