35RASMT3BHWNTRX

Switchcraft
502-35RASMT3BHWNTRX
35RASMT3BHWNTRX

Mfr.:

Description:
Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Tip Closed, Ring Open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,557

Stock:
1,557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.17 €2.17
€1.85 €18.50
€1.65 €41.25
€1.57 €157.00
€1.47 €367.50
€1.16 €580.00
Full Reel (Order in multiples of 800)
€1.16 €928.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
SMD/SMT
Switched
Solder
Gold
250 V
Right Angle
35RASM
Reel
Cut Tape
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 800
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

35RASM Series 3.5mm Stereo Jacks

Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.