PF60252V3-1000U-S99

Sunon
369-PF60252V3100US99
PF60252V3-1000U-S99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 29CFM, Vapo, 4x Wire, Auto Restart, Tach, PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 27/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.96 €15.96
€14.39 €143.90
€14.38 €359.50
€11.79 €1,179.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
29 CFM
6200 RPM
Vapo
37.5 dBA
2.26 W
Auto Restart, Tachometer, PWM
Thermoplastic (TP)
Wire Leads - 4
PF
Brand: Sunon
Current Type: DC
Life: 70,000 Hour
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06120920G-00, PF60252V3-1000X-S99
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99