FG-25

Sunon
369-FG25
FG-25

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 254mm, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.73 €6.73
€5.40 €1,350.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
254 mm
254 mm
FG
Brand: Sunon
For Use With: 254 mm Fan
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99