RCP1317NP-102L

Sumida
851-RCP1317NP-102L
RCP1317NP-102L

Mfr.:

Description:
Power Inductors - Leaded 1000uH 0.82A 15% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.937 €0.94
€0.789 €7.89
€0.716 €35.80
€0.559 €55.90
€0.554 €110.80
€0.487 €243.50
€0.467 €467.00
€0.462 €1,155.00
€0.446 €2,230.00

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Shielded
1 mH
15 mOhms
- 40 C
+ 100 C
Standard
PCB Mount
13.5 mm
13.5 mm
17.5 mm
13.5 mm
Ferrite
Tray
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99