0410CDMCCDS-R68MC

Sumida
851-0410CDMCCDSR68MC
0410CDMCCDS-R68MC

Mfr.:

Description:
Power Inductors - SMD 0.68uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
€0.284 €1,704.00

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
4.4 mm x 4.2 mm x 0.8 mm
Shielded
680 nH
20 %
4 A
38.9 mOhms
5.1 A
- 55 C
+ 125 C
Standard
4.4 mm
4.2 mm
0.8 mm
Metal
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99