USB2C5C1M

16-USB2C5C1M
USB2C5C1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 Power Delivery 5A C to C Cable M M

Lifecycle:
New At Mouser

Availability

Stock:
1,578 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.79 €17.79
€15.13 €151.30
€14.10 €352.50
€13.50 €675.00
€12.86 €1,286.00
€12.06 €3,015.00
€11.62 €5,810.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
24 AWG, 26 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99