R2CCR-1M-USB-CABLE

StarTech
16-R2CCR-1M-USBCABLE
R2CCR-1M-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB-C to Right Angle USB-C 2.0 Cable

Lifecycle:
New At Mouser

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.55 €16.55
€14.06 €140.60
€13.01 €325.25
€12.55 €627.50
€11.95 €1,195.00
€11.21 €2,802.50
€10.74 €5,370.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C to Angled USB-C
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99