PXT1011410

16-PXT1011410
PXT1011410

Mfr.:

Description:
AC Power Leads 10 ft 14 AWG Computer Power Cord -NEMA5-15P to C13

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
812 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.32 €19.32
€16.42 €164.20
€15.19 €379.75
€14.65 €732.50
€14.16 €1,416.00
€13.38 €3,345.00
€12.58 €6,290.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
14 AWG
10 ft
15 A
125 V
Black
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH