NLBL-12F-CAT6A-PATCH

16-NLBL12FCAT6APATCH
NLBL-12F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 12ft Blue CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New At Mouser

Availability

Stock:
148 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.35 €21.35
€18.14 €181.40
€17.06 €426.50
€16.51 €825.50
€15.96 €1,596.00
€15.08 €3,770.00
€14.17 €7,085.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
3.658 m (12 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 129.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH