N6PATCH25RD

16-N6PATCH25RD
N6PATCH25RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 25 ft Red Cat6 UTP Snagless Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 03/04/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.94 €16.94
€14.40 €144.00
€13.49 €337.25
€12.85 €642.50
€12.24 €1,224.00
€11.47 €2,867.50
€11.01 €5,505.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
7.62 m (25 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH