N6PATCH15YL

16-N6PATCH15YL
N6PATCH15YL

Mfr.:

Description:
Ethernet Cables / Networking Cables 15 ft Yellow Cat6 UTP Snagless Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
777 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.82 €10.82
€9.18 €91.80
€8.61 €215.25
€8.20 €410.00
€7.81 €781.00
€7.32 €1,830.00
€6.97 €3,485.00
€6.73 €6,730.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
4.572 m (15 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH