45PATCH25BK

16-45PATCH25BK
45PATCH25BK

Mfr.:

Description:
Ethernet Cables / Networking Cables 25 FT BLACK CATEGORY 5 PATCH CABLE

Lifecycle:
New At Mouser

Availability

Stock:
86 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.61 €12.61
€11.17 €111.70
€10.74 €268.50
€10.31 €515.50
€9.74 €974.00
€8.88 €2,220.00
€8.31 €4,155.00
€7.38 €7,380.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
7.62 m (25 ft)
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH