9001KA2

Square D
996-9001KA2
9001KA2

Mfr.:

Description:
Switch Fixings 30MM CONTACT BLOCK 1N/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,247

Stock:
1,247 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.15 €20.15
€17.54 €175.40
€16.54 €413.50
€15.82 €791.00
€15.34 €1,534.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Selector
9001K Series
30 mm Pushbutton Switches
Screw Clamp
9001KA
Brand: Square D
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99