TSP-R-0036-351-103-3%-ST

Spectra Symbol
744-TSPR0363511033ST
TSP-R-0036-351-103-3%-ST

Mfr.:

Description:
Board Mount Motion & Position Sensors ThinPot 46mm 10 Kohm 3% Linearity W/ Solder Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.75 €487.50
€9.25 €925.00
€8.68 €2,170.00
€8.40 €4,200.00
€7.73 €7,730.00

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Linear Position
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: ThinPot
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ThinPot
Part # Aliases: 8077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99