PRT-10512

SparkFun
474-PRT-10512
PRT-10512

Mfr.:

Description:
Battery Enclosures 9V Battery Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.46 €3.46

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Battery Enclosures
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 13.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
USHTS:
8544429090
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS