GPS-22693

SparkFun
474-GPS-22693
GPS-22693

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS-RTK Dead Reckoning Breakout - ZED-F9R (Qwiic)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€282.85 €282.85

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Breakout Boards
3.3 V, 5 V
I2C
Brand: SparkFun
Dimensions: 43.18 mm x 50.8 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994