COM-12021

SparkFun
474-COM-12021
COM-12021

Mfr.:

Description:
SparkFun Accessories LED RGB Strip - Bare (1m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.98 €13.98

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Optoelectronics
LED
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: LED
Moisture Sensitive: Yes
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 66.633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
9405429000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
ECCN:
EAR99