UTP18DCG

Souriau
649-UTP18DCG
UTP18DCG

Mfr.:

Description:
Standard Circular Connector Plastic Dustcap for Receptacles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.94 €11.94
€10.58 €105.80
€10.17 €203.40
€9.77 €488.50
€8.08 €808.00
€7.87 €3,935.00
€7.22 €7,220.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Accessories
18
Thermoplastic (TP)
Sealing (Dust Cap)
UTP
Brand: Souriau
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTP18DCG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3923509000
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Trim Trio UTP Connectors

Souriau Trim Trio UTP Connectors offer an economical, lightweight, and robust multiway connector solution. The corrosion proof, IP65 connectors are available in eight shell sizes and ten insert arrangements including two VDE versions. They also features a metal wave spring, which locks with an audible positive click and a rapid and secure 1/3-turn connection. UTP connectors are interchangeable and intermountable with the Trim Trio UT0 (full metal) and UTG (plastic with metal coupling ring) industrial connector families.