333099

Soldered
392-333099
333099

Mfr.:

Description:
Display Development Tools Display OLED I2C White 0.96" SSD1306

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
50
Expected 09/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.07 €12.07
€8.98 €449.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Display Development Tools
RoHS:  
Breakout Boards
SSD1306
5 V
easyC, I2C
Bulk
Brand: Soldered
Dimensions: 30 mm x 30 mm
Display Type: OLED
Product Type: Display Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Viewing Area: 0.96 in
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED