333050

Soldered
392-333050
333050

Mfr.:

Description:
Memory IC Development Tools microSD card reader breakout

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.06 €4.06

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Memory IC Development Tools
RoHS:  
Breakout Boards
MicroSD
32 Gbit
Brand: Soldered
Dimensions: 38 mm x 22 mm
Interface Type: SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED