S-100-V8-3.5-G

Smiths Interconnect / IDI
818-S-100-V8-3.5-G
S-100-V8-3.5-G

Mfr.:

Description:
Contact Probes HEADED 8 PT CRWN 101115-261-922

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,539

Stock:
1,539
Can Dispatch Immediately
On Order:
1,200
Expected 06/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.86 €4.86
€3.88 €776.00
€2.31 €4,620.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Crown
33.27 mm
3 A
3.5 oz
4.32 mm
S-100
Brand: Smiths Interconnect / IDI
Features: 8 Point
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101115-261-922
Unit Weight: 467.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99