SI5348A-E-GM

Skyworks Solutions, Inc.
634-SI5348A-E-GM
SI5348A-E-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Network synchronizer and jitter attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.24 €54.24
€44.84 €448.40
€42.49 €1,062.25
€39.90 €3,990.00
€39.41 €10,246.60
520 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
7 Output
712.5 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
QFN-64
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5348
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 290 mA
Product: Clocks
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: DSPLL
Type: Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Si5348 Network Synchronizer Clock

Skyworks Solutions Inc. Si5348 Network Synchronizer Clock is a small, low-power network synchronizer clock with unmatched frequency synthesis flexibility and an ultralow jitter. The Si5348 is ideal for wireless backhaul, IP radio, small and macro cell wireless communications systems, and data center switches requiring traditional and packet-based network synchronization. The three independent DSPLLs™ are individually configurable as a SyncE PLL, IEEE 1588 DCO, or a general-purpose PLL for processor/FPGA clocking. 

FEATURED PRODUCTS
SKYWORKS