SI5340B-D-GM

Skyworks Solutions, Inc.
634-SI5340B-D-GM
SI5340B-D-GM

Mfr.:

Description:
Clock Generators & Support Products Ultra low-jitter, 4-output, any-frequency (< 350 MHz), any output clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,039

Stock:
4,039 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.86 €15.86
€13.29 €132.90
€12.58 €314.50
€11.89 €1,189.00
€11.59 €3,013.40
€11.45 €5,954.00
€11.36 €11,814.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
€20.08
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
350 MHz
750 MHz
QFN-44
60 %
90 fs
3.47 V
1.71 V
Si5340
115 mA, 120 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5340-D-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Unit Weight: 2.529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si534x Clock Devices

Skyworks Solutions Inc. Si534x/Si538x clock devices are designed to meet the exacting specifications and high-performance requirements of Internet Infrastructure. These ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. Skyworks Si534x/Si538x clock devices provide fast, free and easy customization for any frequency on any output with no compromise on performance or specifications. This includes any frequency up to 800MHz with 0ppm frequency synthesis, across 4 inputs and 10 outputs with any voltage and phase jitter as low as 100fs(RMS). Skyworks clocks enable a true "clock tree on-chip" solution.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS