SI5326A-C-GM

Skyworks Solutions, Inc.
634-SI5326A-C-GM
SI5326A-C-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.00 €77.00
€64.52 €645.20
€61.41 €1,535.25
€57.97 €5,797.00
250 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
1.4 GHz
CML, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5326A
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5325-26-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 92.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS