SI5319C-C-GMR

Skyworks Solutions, Inc.
634-SI5319C-C-GMR
SI5319C-C-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€23.87 €23.87
€19.26 €192.60
€18.10 €452.50
€16.83 €1,683.00
€16.23 €4,057.50
€15.86 €7,930.00
€15.58 €15,580.00
Full Reel (Order in multiples of 2500)
€15.24 €38,100.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€23.14
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
346 MHz
CML, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5319C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: Si5319-EVB
Moisture Sensitive: Yes
Operating Supply Current: 217 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS