SI52146-A01AGM

Skyworks Solutions, Inc.
634-SI52146A01A-GM
SI52146-A01AGM

Mfr.:

Description:
Clock Generators & Support Products 6-output PCIe Gen 1/2/3 clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.89 €4.89
€3.77 €37.70
€3.24 €81.00
€3.16 €230.68

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€5.75
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
100 MHz
25 MHz
QFN-32
55 %
1 ps
3.465 V
3.135 V
SI52146
60 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Skyworks Solutions, Inc.
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 73
Subcategory: Clock & Timer ICs
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Si5x PCIe Clock Generators and Buffers

Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS