ASMH015YD113S11

Siretta
419-ASMH015YD113S11
ASMH015YD113S11

Mfr.:

Description:
RF Cable Assemblies STRIPPED AND TINNED TO SMA FEMALE BULKHEAD RP FRONT MOUNT with O RING 150mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.86 €9.86
€8.74 €87.40
€8.40 €210.00
€8.07 €403.50
€7.61 €761.00
€6.94 €1,735.00
€6.49 €3,245.00
€5.77 €5,770.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Reverse
Contact Material: Beryllium Copper
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Stripped & Tinned RF Cable Assemblies

Siretta Stripped and Tinned RF Cable Assemblies feature a range of industry-standard bulkhead connectors with a stripped and tinned termination. The termination style of these Siretta cables allows designers to solder the cable directly to a PCB for a more robust solution, especially in high-vibration applications. The stripped and tinned ends prevent wire fraying and improve connection reliability. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.