ASMGB020X113S11

Siretta
419-ASMGB020X113S11
ASMGB020X113S11

Mfr.:

Description:
RF Cable Assemblies I-PEX MHF-5 TO SMA FEMALE BULKHEAD 200mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.51 €13.51
€11.70 €117.00
€11.09 €277.25
€10.94 €547.00
€9.65 €965.00
€9.00 €2,250.00
€8.50 €4,250.00
€8.28 €8,280.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
I-PEX MHF
Straight
200 mm (7.874 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62423
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MHF5 Pigtail RF Cable Assemblies

Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies are a micro connector alternative to MHF4 cables with a lower profile and higher frequency range of up to 12GHz. Siretta MHF5 Pigtail RF Cables feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.