SI7201-B-06-IV

Silicon Labs
634-SI7201-B-06-IV
SI7201-B-06-IV

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall effect magnetic sensor with omnipolar switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,384

Stock:
36,384 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.731 €0.73
€0.692 €6.92
€0.618 €15.45
€0.551 €165.30
€0.53 €318.00
€0.485 €582.00
€0.443 €1,860.60
€0.405 €3,280.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
€1.50
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2 mT
0.6 mT
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Si720x
Cut Tape
Brand: Silicon Labs
Moisture Sensitive: Yes
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 13 bit
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
With Switch: With Switch
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Si720x & Si721x Hall Effect Magnetic Sensors

Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.